- Home ›
- All Products›
- 0450024HJN
0450024HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-24 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 5.6 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-24 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 5.6 mm (0.220 in)
Search Keywords: 0450024HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0450024HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2035
3,000
$0.1946
5,000
$0.1917
8,000
$0.1840
10,000
$0.1812
25,000
$0.1326
50,000
$0.1306
100,000 +
$0.1287
Click for Quote
Log in
to unlock special pricing