- Home ›
- All Products›
- 0450014SJN
Essentra
0450014SJN
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-14 NPS - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-14 NPS - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.340 in)
Search Keywords: 0450014SJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0450014SJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0450014SJN RoHS compliant?
Yes, 0450014SJN is RoHS compliant.
What is the lead time for 0450014SJN?
The standard lead time for 0450014SJN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.272
250
$1.034
500
$0.987
1,000
$0.945
2,500
$0.906
5,000
$0.794
7,500
$0.792
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing