- Home ›
- All Products›
- 044A
044A
Essentra
Tapered Cap - Outside Diameter Range 29.6 - 32.8 mm (1.165 - 1.292 in) - in)side Diameter Range 27.7 - 30.6 mm (1.090 - 1.20 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 29.6 - 32.8 mm (1.165 - 1.292 in) - in)side Diameter Range 27.7 - 30.6 mm (1.090 - 1.205 in) - 19.1 mm (0.750 in)
Search Keywords: 044A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:044A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.0905
5,000
$0.0865
7,500
$0.0863
10,000
$0.0853
25,000
$0.0818
50,000
$0.0786
100,000
$0.0784
150,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing