- Home ›
- All Products›
- 0443720HJN
0443720HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 7/16-20 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 7/16-20 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 6.4 mm (0.250 in)
Search Keywords: 0443720HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0443720HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1652
3,000
$0.1580
5,000
$0.1557
8,000
$0.1535
25,000
$0.1121
50,000
$0.1076
100,000
$0.1074
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing