- Home ›
- All Products›
- 0443714HN
0443714HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 7/16-14 - Distance Across Flats 17.4 mm (0.685 in) - Overall Height 9.7 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 7/16-14 - Distance Across Flats 17.4 mm (0.685 in) - Overall Height 9.7 mm (0.380 in)
Search Keywords: 0443714HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0443714HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.2003
2,500
$0.1800
5,000
$0.1597
7,500
$0.1575
10,000
$0.1532
25,000
$0.1324
50,000
$0.1320
100,000 +
$0.1306
Click for Quote
Log in
to unlock special pricing