- Home ›
- All Products›
- 0443714HJN
0443714HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 7/16-14 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 9.5 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 7/16-14 - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0443714HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0443714HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2020
3,000
$0.1932
5,000
$0.1904
8,000
$0.1826
10,000
$0.1821
25,000
$0.1579
50,000
$0.1575
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing