- Home ›
- All Products›
- 0437524HN
0437524HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 3/8-24 - Distance Across Flats 14.2 mm (0.560 in) - Overall Height 8.4 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 3/8-24 - Distance Across Flats 14.2 mm (0.560 in) - Overall Height 8.4 mm (0.330 in)
Search Keywords: 0437524HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437524HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.1362
2,500
$0.1073
5,000
$0.0925
7,500
$0.0911
25,000
$0.0785
50,000
$0.0754
100,000
$0.0743
150,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing