- Home ›
- All Products›
- 0437518PJN
Essentra
0437518PJN
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-18 NPT - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 7.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-18 NPT - Distance Across Flats 25.4 mm (1.00 in) - Overall Height 7.1 mm (0.280 in)
Search Keywords: 0437518PJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437518PJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0437518PJN RoHS compliant?
Yes, 0437518PJN is RoHS compliant.
What is the lead time for 0437518PJN?
The standard lead time for 0437518PJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.223
250
$0.994
500
$0.949
1,000
$0.909
2,500
$0.871
5,000
$0.763
7,500
$0.761
10,000 +
$0.753
Click for Quote
Log in
to unlock special pricing