- Home ›
- All Products›
- 0437516HJN
0437516HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-16 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 3.2 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-16 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: 0437516HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437516HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1856
3,000
$0.1775
5,000
$0.1750
8,000
$0.1725
25,000
$0.1612
50,000
$0.1608
100,000 +
$0.1591
Click for Quote
Log in
to unlock special pricing