- Home ›
- All Products›
- 0437516HHJN
Essentra
0437516HHJN
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-16 - Distance Across Flats 17 mm (0.670 in) - Overall Height 5.6 mm (0.21 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-16 - Distance Across Flats 17 mm (0.670 in) - Overall Height 5.6 mm (0.219 in)
Search Keywords: 0437516HHJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437516HHJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0437516HHJN RoHS compliant?
Yes, 0437516HHJN is RoHS compliant.
What is the lead time for 0437516HHJN?
The standard lead time for 0437516HHJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2723
3,000
$0.2567
5,000
$0.2531
8,000
$0.2462
10,000
$0.2455
25,000
$0.1774
50,000
$0.1769
100,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing