- Home ›
- All Products›
- 0431224HN
0431224HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 5/16-24 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 6.9 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 5/16-24 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 6.9 mm (0.270 in)
Search Keywords: 0431224HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0431224HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.1300
2,500
$0.1024
5,000
$0.0883
7,500
$0.0880
25,000
$0.0751
50,000
$0.0721
100,000
$0.0719
150,000 +
$0.0717
Click for Quote
Log in
to unlock special pricing