- Home ›
- All Products›
- 0431218HJN
0431218HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 5/16-18 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 4.8 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 5/16-18 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 4.8 mm (0.190 in)
Search Keywords: 0431218HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0431218HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1142
3,000
$0.1073
5,000
$0.1026
8,000
$0.1011
25,000
$0.0729
50,000
$0.0700
100,000
$0.0698
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing