- Home ›
- All Products›
- 042D
042D
Essentra
Tapered Cap - Outside Diameter Range 28.2 - 31.1 mm (1.110 - 1.225 in) - in)side Diameter Range 26.4 - 29.9 mm (1.038 - 1.17 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 28.2 - 31.1 mm (1.110 - 1.225 in) - in)side Diameter Range 26.4 - 29.9 mm (1.038 - 1.177 in) - 19.1 mm (0.750 in)
Search Keywords: 042D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:042D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0842
5,000
$0.0806
7,500
$0.0804
10,000
$0.0794
25,000
$0.0762
50,000
$0.0732
100,000
$0.0730
150,000 +
$0.0728
Click for Quote
Log in
to unlock special pricing