- Home ›
- All Products›
- 0425028HN
0425028HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 1/4-28 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 6 mm (0.235 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 1/4-28 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 6 mm (0.235 in)
Search Keywords: 0425028HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0425028HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0876
3,000
$0.0823
5,000
$0.0787
8,000
$0.0785
25,000
$0.0744
50,000
$0.0714
100,000
$0.0713
150,000 +
$0.0711
Click for Quote
Log in
to unlock special pricing