- Home ›
- All Products›
- 0425020HNS
0425020HNS
Essentra
Natural Nylon Standard Hex Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 6.6 mm (0.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 6.6 mm (0.258 in)
Search Keywords: 0425020HNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0425020HNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0824
3,000
$0.0774
5,000
$0.0741
8,000
$0.0739
25,000
$0.0542
50,000
$0.0527
100,000
$0.0507
150,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing