- Home ›
- All Products›
- 0425018SJN
Essentra
0425018SJN
Natural Nylon Hexagonal Jam Nut - Thread Size 1/4-18 NPS - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 5.7 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1/4-18 NPS - Distance Across Flats 17.4 mm (0.687 in) - Overall Height 5.7 mm (0.225 in)
Search Keywords: 0425018SJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0425018SJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0425018SJN RoHS compliant?
Yes, 0425018SJN is RoHS compliant.
What is the lead time for 0425018SJN?
The standard lead time for 0425018SJN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.2297
1,000
$0.2158
2,500
$0.2064
5,000
$0.1829
7,500
$0.1803
25,000
$0.1517
50,000
$0.1513
100,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing