- Home ›
- All Products›
- 0425018PJN
0425018PJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 1/4-18 NPT - Distance Across Flats 18.8 mm (0.74 in) - Overall Height 4.7 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1/4-18 NPT - Distance Across Flats 18.8 mm (0.74 in) - Overall Height 4.7 mm (0.187 in)
Search Keywords: 0425018PJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0425018PJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.3688
1,000
$0.3678
2,500
$0.3371
5,000
$0.2910
7,500
$0.2902
10,000
$0.2895
15,000
$0.2832
25,000 +
$0.2549
Click for Quote
Log in
to unlock special pricing