- Home ›
- All Products›
- 041AA
041AA
Essentra
Tapered Cap - Outside Diameter Range 24.6 - 29.5 mm (0.969 - 1.161 in) - in)side Diameter Range 22.5 - 27.5 mm (0.886 - 1.08 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 24.6 - 29.5 mm (0.969 - 1.161 in) - in)side Diameter Range 22.5 - 27.5 mm (0.886 - 1.083 in) - 28.8 mm (1.134 in)
Search Keywords: 041AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:041AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,500
$0.1039
3,000
$0.1037
6,000
$0.0994
7,500
$0.0980
25,500
$0.0940
51,000
$0.0903
100,500
$0.0900
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing