- Home ›
- All Products›
- 0412511PJN
0412511PJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 1-1/4-11-1/2 NPT - Distance Across Flats 54 mm (2.125 in) - Overall Height 9.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 1-1/4-11-1/2 NPT - Distance Across Flats 54 mm (2.125 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0412511PJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0412511PJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$2.12
250
$1.60
375
$1.49
500 +
$1.46
Click for Quote
Log in
to unlock special pricing