- Home ›
- All Products›
- 040A
Essentra
040A
Tapered Cap - Outside Diameter Range 24.5 - 27.8 mm (0.966 - 1.096 in) - in)side Diameter Range 22.9 - 23.3 mm (0.902 - 0.91 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 24.5 - 27.8 mm (0.966 - 1.096 in) - in)side Diameter Range 22.9 - 23.3 mm (0.902 - 0.917 in) - 19.1 mm (0.750 in)
Search Keywords: 040A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:040A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is 040A RoHS compliant?
Yes, 040A is RoHS compliant.
What is the lead time for 040A?
The standard lead time for 040A is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3,500
$0.0852
7,000
$0.0814
10,500
$0.0803
28,000
$0.0770
52,500
$0.0739
101,500
$0.0738
150,500 +
$0.0736
Click for Quote
Log in
to unlock special pricing