- Home ›
- All Products›
- 0401224HN
0401224HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 12-24 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 5.3 mm (0.20 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 12-24 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 5.3 mm (0.207 in)
Search Keywords: 0401224HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0401224HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0750
3,000
$0.0591
8,000
$0.0565
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000
$0.0512
250,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing