- Home ›
- All Products›
- 0401032HNS
0401032HNS
Essentra
Natural Nylon Standard Hex Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 5 mm (0.196 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 5 mm (0.196 in)
Search Keywords: 0401032HNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0401032HNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0894
3,000
$0.0705
8,000
$0.0674
25,000
$0.0492
50,000
$0.0478
100,000
$0.0459
150,000
$0.0458
250,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing