- Home ›
- All Products›
- 0401032HNPC
0401032HNPC
Essentra
Clear PC Standard Hex Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 3.4 mm (0.135 in)
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Standard Hex Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 3.4 mm (0.135 in)
Search Keywords: 0401032HNPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0401032HNPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2544
3,000
$0.2399
5,000
$0.2365
8,000
$0.2300
10,000
$0.2294
25,000
$0.1658
50,000
$0.1654
100,000 +
$0.1636
Click for Quote
Log in
to unlock special pricing