- Home ›
- All Products›
- 0401032HFN
0401032HFN
Essentra
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1032 - Distance Across Flats 9.2 mm (0.364 in) - Overall Height 5.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1032 - Distance Across Flats 9.2 mm (0.364 in) - Overall Height 5.3 mm (0.208 in)
Search Keywords: 0401032HFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0401032HFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1610
3,000
$0.1446
5,000
$0.1443
8,000
$0.1406
25,000
$0.1367
50,000
$0.1313
100,000 +
$0.1310
Click for Quote
Log in
to unlock special pricing