- Home ›
- All Products›
- 0401024HN
Essentra
0401024HN
Natural Nylon Standard Hex Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 3.4 mm (0.135 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 3.4 mm (0.135 in)
Search Keywords: 0401024HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0401024HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0401024HN RoHS compliant?
Yes, 0401024HN is RoHS compliant.
What is the lead time for 0401024HN?
The standard lead time for 0401024HN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0588
5,000
$0.0464
10,000
$0.0443
25,000
$0.0431
50,000
$0.0419
100,000
$0.0403
150,000
$0.0402
250,000 +
$0.0401
Click for Quote
Log in
to unlock special pricing