- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0400832HN
0400832HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 8-32 - Distance Across Flats 8.5 mm (0.335 in) - Overall Height 3.3 mm (0.130 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 8-32 - Distance Across Flats 8.5 mm (0.335 in) - Overall Height 3.3 mm (0.130 in)
Search Keywords: 0400832HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400832HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0635
3,000
$0.0532
8,000
$0.0478
25,000
$0.0465
50,000
$0.0452
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing