- Home ›
- All Products›
- 0400640HN
0400640HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 6-40 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 6-40 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in)
Search Keywords: 0400640HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400640HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0729
3,000
$0.0574
8,000
$0.0549
25,000
$0.0534
50,000
$0.0519
100,000
$0.0499
150,000
$0.0497
250,000 +
$0.0496
Click for Quote
Log in
to unlock special pricing