- Home ›
- All Products›
- 0400632HNPC
0400632HNPC
Essentra
Clear PC Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in)
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in)
Search Keywords: 0400632HNPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400632HNPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2430
3,000
$0.2325
5,000
$0.2259
8,000
$0.2197
10,000
$0.2192
25,000
$0.1584
50,000
$0.1580
100,000 +
$0.1564
Click for Quote
Log in
to unlock special pricing