- Home ›
- All Products›
- 0387509075B
0387509075B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 7/8-9 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 33 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 7/8-9 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 33.3 mm (1.312 in) - Head Height 14.4 mm (0.567 in)
Search Keywords: 0387509075B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0387509075B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
63
$4.14
125
$3.13
188
$2.91
250 +
$2.85
Click for Quote
Log in
to unlock special pricing