- Home ›
- All Products›
- 0375010550
0375010550
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 139.7 mm (5.500 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 139.7 mm (5.500 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in)
Search Keywords: 0375010550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
63
$12.71
125
$7.88
188
$6.22
250 +
$6.10
Click for Quote
Log in
to unlock special pricing