- Home ›
- All Products›
- 0375010400FTB
0375010400FTB
Essentra
Black Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in)
Search Keywords: 0375010400FTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010400FTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
63
$4.34
125
$3.28
188
$3.05
250 +
$2.99
Click for Quote
Log in
to unlock special pricing