- Home ›
- All Products›
- 0375010400FT
Essentra
0375010400FT
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 101.6 mm (4.000 in) - Distance Across Fla ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in)
Search Keywords: 0375010400FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010400FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0375010400FT RoHS compliant?
Yes, 0375010400FT is RoHS compliant.
What is the lead time for 0375010400FT?
The standard lead time for 0375010400FT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
63
$4.15
125
$3.14
188
$2.92
250 +
$2.86
Click for Quote
Log in
to unlock special pricing