- Home ›
- All Products›
- 0375010250FXM225
0375010250FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 28.6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 18.5 mm (0.730 in)
Search Keywords: 0375010250FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010250FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
63
$7.72
125
$5.84
188
$5.43
250 +
$5.33
Click for Quote
Log in
to unlock special pricing