- Home ›
- All Products›
- 0375010075
0375010075
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/4-10 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 28.6 mm (1.125 in) - Head Height 12.4 mm (0.489 in)
Search Keywords: 0375010075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0375010075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$2.007
100
$1.630
250
$1.557
500
$1.512
1,000
$1.429
2,500
$0.691
5,000
$0.672
7,500 +
$0.662
Click for Quote
Log in
to unlock special pricing