- Home ›
- All Products›
- 0362511900B
Essentra
0362511900B
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 228.6 mm (9.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 228.6 mm (9.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511900B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0362511900B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926301000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 0362511900B RoHS compliant?
Yes, 0362511900B is RoHS compliant.
What is the lead time for 0362511900B?
The standard lead time for 0362511900B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
63
$25.33
125
$15.71
188
$12.40
250 +
$12.16
Click for Quote
Log in
to unlock special pricing