- Home ›
- All Products›
- 0362511400FT
0362511400FT
Essentra
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 101.6 mm (4.000 in) - Distance Across Fla ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511400FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511400FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.15
5,000
$2.09
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing