- Home ›
- All Products›
- 0362511300FT
Essentra
0362511300FT
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511300FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511300FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0362511300FT RoHS compliant?
Yes, 0362511300FT is RoHS compliant.
What is the lead time for 0362511300FT?
The standard lead time for 0362511300FT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$0.758
500
$0.756
1,000
$0.724
2,500
$0.598
5,000
$0.596
7,500
$0.582
10,000
$0.580
15,000 +
$0.517
Click for Quote
Log in
to unlock special pricing