- Home ›
- All Products›
- 0362511300
0362511300
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.730
100
$1.451
250
$1.405
500
$1.343
1,000
$1.240
2,500
$0.595
5,000
$0.586
7,500 +
$0.578
Click for Quote
Log in
to unlock special pricing