- Home ›
- All Products›
- 0362511250B
0362511250B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.786
100
$1.498
250
$1.451
500
$1.386
1,000
$1.280
2,500
$0.615
5,000
$0.613
7,500 +
$0.598
Click for Quote
Log in
to unlock special pricing