- Home ›
- All Products›
- 0362511150XM225
0362511150XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 23.8 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511150XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511150XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.17
250
$2.94
500
$2.81
1,000
$2.69
2,500
$2.36
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing