- Home ›
- All Products›
- 0362511150FTB
0362511150FTB
Essentra
Black Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Fully Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 0362511150FTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0362511150FTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.551
250
$1.260
500
$1.203
1,000
$1.152
2,500
$0.557
5,000
$0.534
7,500
$0.519
10,000 +
$0.518
Click for Quote
Log in
to unlock special pricing