- Home ›
- All Products›
- 035D
Essentra
035D
Tapered Cap - Outside Diameter Range 22.7 - 26.4 mm (0.895 - 1.040 in) - in)side Diameter Range 21.1 - 24.7 mm (0.832 - 0.97 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 22.7 - 26.4 mm (0.895 - 1.040 in) - in)side Diameter Range 21.1 - 24.7 mm (0.832 - 0.972 in) - 19.1 mm (0.750 in)
Search Keywords: 035D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:035D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4500
Frequently Asked Questions
Is 035D RoHS compliant?
Yes, 035D is RoHS compliant.
What is the lead time for 035D?
The standard lead time for 035D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$0.0973
4,500
$0.0767
9,000
$0.0733
13,500
$0.0723
27,000
$0.0693
54,000
$0.0666
103,500
$0.0664
153,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing