- Home ›
- All Products›
- 0350013500
Essentra
0350013500
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 127 mm (5.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0350013500 RoHS compliant?
Yes, 0350013500 is RoHS compliant.
What is the lead time for 0350013500?
The standard lead time for 0350013500 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
63
$4.34
125
$3.28
188
$3.06
250 +
$3.00
Click for Quote
Log in
to unlock special pricing