- Home ›
- All Products›
- 0350013262FXM225
Essentra
0350013262FXM225
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 66.7 mm (2.625 in) - Distance Across Flats 19.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 66.7 mm (2.625 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 13 mm (0.510 in)
Search Keywords: 0350013262FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013262FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0350013262FXM225 RoHS compliant?
Yes, 0350013262FXM225 is RoHS compliant.
What is the lead time for 0350013262FXM225?
The standard lead time for 0350013262FXM225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.28
250
$2.18
500
$2.12
1,000
$2.00
2,500
$1.75
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing