- Home ›
- All Products›
- 0350013162XM225
0350013162XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 41.3 mm (1.625 in) - Distance Across Flats 19.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 41.3 mm (1.625 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013162XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013162XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.60
250
$1.53
500
$1.48
1,000
$1.40
2,500
$1.26
5,000
$1.23
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing