- Home ›
- All Products›
- 0350013150
Essentra
0350013150
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0350013150 RoHS compliant?
Yes, 0350013150 is RoHS compliant.
What is the lead time for 0350013150?
The standard lead time for 0350013150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.9428
500
$0.9006
1,000
$0.8620
2,500
$0.4166
5,000
$0.3995
7,500
$0.3985
10,000
$0.3800
15,000 +
$0.2913
Click for Quote
Log in
to unlock special pricing