- Home ›
- All Products›
- 0350013125FXM225
0350013125FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 19.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 13 mm (0.510 in)
Search Keywords: 0350013125FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013125FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.71
250
$1.63
500
$1.58
1,000
$1.50
2,500
$1.35
5,000
$1.31
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing