- Home ›
- All Products›
- 0350013100XM225
0350013100XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 19.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013100XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013100XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.44
250
$1.39
500
$1.33
1,000
$1.27
2,500
$1.22
5,000
$1.07
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing