- Home ›
- All Products›
- 0350013100B
0350013100B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 0350013100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.4728
1,000
$0.4516
2,500
$0.4262
5,000
$0.3731
7,500
$0.3722
10,000
$0.3632
15,000
$0.3623
25,000 +
$0.3226
Click for Quote
Log in
to unlock special pricing