- Home ›
- All Products›
- 0350013087FXM225
0350013087FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 22.2 mm (0.875 in) - Distance Across Flats 19.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 22.2 mm (0.875 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 13 mm (0.510 in)
Search Keywords: 0350013087FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0350013087FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$2.02
250
$1.52
375
$1.42
500 +
$1.39
Click for Quote
Log in
to unlock special pricing